N-channel power MOSFET featuring 100V drain-source voltage and 34A continuous drain current. This single-element transistor is housed in a TO-254AA through-hole package with a 3-pin configuration and tab. Key specifications include a maximum gate-source voltage of ±20V, a 4V gate threshold voltage, and a low 70mOhm drain-source resistance at 12V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 150W.
Sign in to ask questions about the Microchip JANSF2N7268 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip JANSF2N7268 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-254-AA |
| Package/Case | TO-254AA |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 13.84(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 13.84(Max) |
| Seated Plane Height (mm) | 20.32(Max) |
| Pin Pitch (mm) | 3.81 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 34A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 70@12VmOhm |
| Typical Gate Charge @ Vgs | 160@12VnC |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 300 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANSF2N7268 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.