
PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 60V maximum collector-emitter voltage and 0.6A maximum DC collector current. This single-element silicon transistor offers a minimum DC current gain of 40 across various collector currents. Housed in a 3-pin TO-18 metal package with a maximum height of 5.33mm and diameter of 5.84mm, it operates from -65°C to 200°C with a 500mW maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip JANSM2N2906A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip JANSM2N2906A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|40@1mA@10V|40@10mA@10V|40@150mA@10V|40@500mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 3 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANSM2N2906A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.