
Single Zener Diode, 15V nominal voltage with 1% tolerance, offering 1500mW maximum power dissipation. This surface-mount component features a 2-pin SMA (DO-214AC) package with J-lead configuration, measuring 4.6mm (Max) in length. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 0.05 uA.
Microchip JANTXSMAJ4469D/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.95(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 9Ohm |
| Zener Voltage Tolerance | 1% |
| Maximum Power Dissipation | 1500mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Maximum Regulator Current | 95mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip JANTXSMAJ4469D/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.