Sign in to ask questions about the Microchip KS8721BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KS8721BL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Simplex/Duplex | Full Duplex |
| Supply Current | 151mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KS8721BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
