
Single-port, 1-channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features full-duplex operation and a 48-pin LQFP surface-mount package. Operates with supply voltages from 1.71V to 1.89V, with a nominal 3.3V option, and a maximum supply current of 52mA. This RoHS compliant component has a temperature range of 0°C to 70°C and is supplied in a tray of 250 units.
Sign in to ask questions about the Microchip KSZ8001L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8001L technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 52mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 52mA |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8001L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
