
IC TRANSCEIVER FULL 48LQFP
Checking distributor stock and pricing after the page loads.
Microchip KSZ8001LA2TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.