Sign in to ask questions about the Microchip KSZ8001S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8001S-TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 52mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8001S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
