Txrx 10/100 Linkmd 3.3V 48-SSOP
Microchip KSZ8001SA3 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.