Microchip KSZ8001SL-TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Simplex/Duplex | Full Duplex |
| Supply Current | 52mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip KSZ8001SL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
