
100Mbps Ethernet PHY, single-channel, full-duplex transceiver. Features a 3.3V operating supply voltage with a range of 3.135V to 3.465V. Housed in a 48-pin TQFP surface-mount package measuring 7mm x 7mm x 1mm. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 180mW. This lead-free, RoHS-compliant component is supplied in trays of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8041FTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8041FTL technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 58.3A |
| Supply Voltage-Nom | 3.465V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041FTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
