The KSZ8041FTL-S is a 48-pin TQFP quad UART interface IC from Microchip, operating within a temperature range of 0 to 70°C. It features a commercial temperature grade and a nominal supply voltage of 1.8V. This device is designed for use in network interface applications and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Microchip KSZ8041FTL-S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.