
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, supporting full duplex operation. This integrated circuit features a 48-pin TQFP package, surface mountable, with dimensions of 7mm (length) x 7mm (width) x 1mm (height). Operates with a 3.3V supply voltage, within a range of 3.135V to 3.465V, and has a maximum power dissipation of 180mW. Extended operating temperature range from -40°C to 85°C, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8041FTLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 53mA |
| Supply Voltage-Nom | 3.465V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041FTLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
