The KSZ8041FTLI-S is a 48-pin TQFP industrial-grade interface IC from Microchip, designed to operate within a temperature range of -40 to 85°C. It features a 1.8V supply voltage and a quad terminal position. The device is packaged in a lead-free 7 x 7 mm TQFP-48 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |