
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, full duplex operation. Features a 3.3V operating supply voltage with a range of 3.135V to 3.465V. Encased in a 48-pin TQFP package for surface mounting, this component operates from -40°C to 85°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Microchip KSZ8041FTLI-TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 58.3A |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041FTLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
