The KSZ8041FTLTR is a 10/100Mbps Ethernet PHY with MII/RMII/SMII interfaces. It operates over a supply voltage range of 3.135 to 3.465V and is packaged in a 48-pin TQFP. The device supports 10BASE-T, 100BASE-FX, 100BASE-TX, IEEE 802.3, and IEEE 802.3u standards. It can operate over a temperature range of 0 to 70 degrees Celsius.
Microchip KSZ8041FTLTR technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Ethernet Interface Type | MII/RMII/SMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 58.3mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | TQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.