
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, supporting full duplex operation. Features a 3.3V operating supply voltage range of 3.135V to 3.465V, with a maximum supply current of 58.3mA. Encased in a 48-pin LQFP package, this surface mount component operates between 0°C and 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip KSZ8041MLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8041MLL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 58.3mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 58.3A |
| Supply Voltage-Nom | 3.465V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041MLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
