DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, MLF-32
Microchip KSZ8041MNLUTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.