The KSZ8041RNLU is a 32-terminal quad QFN-32 industrial interface IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and is designed for industrial applications. The IC has a width and length of 5mm and is available in a QFN-32 package.
Microchip KSZ8041RNLU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8041RNLU to view detailed technical specifications.
No datasheet is available for this part.