The KSZ8041RNLUTR is an industrial temperature Ethernet switch IC from Microchip, featuring a quad terminal position and a 32-pin package. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has 32 terminals and is designed for industrial applications.
Microchip KSZ8041RNLUTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.