
Automotive Ethernet PHY, 1-channel, 10/100Mbps data rate, full duplex operation. Features a 48-pin TQFP surface mount package with dimensions of 7mm x 7mm x 1mm. Operates with a 3.3V supply voltage (3.135V to 3.465V) and a maximum supply current of 53mA. Suitable for automotive applications with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8041TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 53mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 58.3A |
| Supply Voltage-Nom | 3.465V |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
