
The KSZ8041TL-EVAL evaluation kit is a lead-free, bulk-packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.465V and a supply current of 53mA. The kit is compliant with RoHS standards and is not Reach SVHC compliant. It is a single unit packaged in a bulk package.
Microchip KSZ8041TL-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041TL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
