
1-Channel Ethernet PHY supporting 10/100 Mbps data rates. Features MII/RMII/SMII interface and compliance with IEEE 802.3 and 802.3u standards. Operates from a 3.3V supply with a voltage range of 3.135V to 3.465V. Packaged in a 48-pin TQFP (7x7x1mm) for surface mounting. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip KSZ8041TLA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8041TLA3 technical specifications.
| Package/Case | TQFP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Ethernet Interface Type | MII/RMII/SMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 58.3mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip KSZ8041TLA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.