Transceiver 10/100 48-TQFP
Checking distributor stock and pricing after the page loads.
Microchip KSZ8041TLA3TR technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 58.3A |
| RoHS | Compliant |
No datasheet is available for this part.