The KSZ8041TLI-S is a 48-pin quad terminal interface IC from Microchip, designed for industrial temperature operation. It has a nominal supply voltage of 1.8V and operates over a temperature range of -40°C to 85°C. The device is packaged in a 7mm x 7mm TFQFP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8041TLI-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8041TLI-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.