The KSZ8041TLITR is a 100Mbps Ethernet PHY from Microchip, available in a 48-pin TQFP package. It operates over a temperature range of -40°C to 85°C and supports various Ethernet standards, including 10BASE-T, 100BASE-FX, and 100BASE-TX. The device requires an analog or digital power supply, with a minimum operating voltage of 3.135V and a maximum operating voltage of 3.465V. The typical operating supply voltage is 3.3V, and the maximum supply current is 58.3mA.
Microchip KSZ8041TLITR technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII/SMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 58.3mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | TQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.