
100Mbps Ethernet transceiver for network interface applications. Features a single port, full-duplex operation, and CMOS technology. Housed in a lead-free LQFP package with dimensions of 7.1mm x 7.1mm x 1.45mm. Operates from a 3.3V supply voltage with a maximum supply current of 48.9mA. Suitable for surface mount assembly with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8051MLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8051MLL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 48.9mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 39.5mA |
| Supply Voltage-Nom | 3.3V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8051MLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
