The KSZ8051MLL-EVAL is an Ethernet controller from Microchip, packaged in LQFP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and available in bulk packaging. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8051MLL-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8051MLL-EVAL technical specifications.
| Package/Case | LQFP |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8051MLL-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
