
Full-duplex transceiver IC for general interface applications, operating at 100Mbps. Features a 3.3V nominal supply voltage with a range of 3.135V to 3.465V and a maximum supply current of 48.9mA. Packaged in a 32-pin QFN with dimensions of 5mm x 5mm x 0.85mm, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip KSZ8051MNLI-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48.9mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 39.5mA |
| Supply Voltage-Nom | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8051MNLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
