
The KSZ8061MNXI-TR is a quad UART I2C/SPI bridge with a 64-byte FIFO and a maximum SPI speed of 33 Mbps. It is packaged in a QFN-32 package and is rated for industrial temperatures, operating between -40°C and 85°C. The device meets the TS 16949 screening level and is suitable for use in automotive applications.
Microchip KSZ8061MNXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8061MNXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.