
The KSZ8061RNBV is a quad UART I2C/SPI bridge with a 64-B FIFO and 33 Mbps SPI interface. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and TS 16949 standards. The device has 32 terminals and is packaged in a 5mm x 5mm WQFN-32 package. It is designed for industrial applications and has a single function.
Microchip KSZ8061RNBV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.