
Automotive Ethernet PHY, 2-channel, 10Mbps/100Mbps operation. Features a 3.3V supply voltage and 32 terminals in a 5x5mm VQFN EP package. Operating temperature range from -40°C to 105°C, with an industrial temperature grade. TS 16949 screening level ensures automotive compliance.
Sign in to ask questions about the Microchip KSZ8061RNBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8061RNBW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8061RNBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.