Industrial-grade Ethernet PHY with 10/100Mbps speed, operating from a 3.3V supply. Features a 48-terminal QUAD LQFP package (7x7mm) with a temperature range of -40°C to 85°C. Designed for single-channel Ethernet interface applications and manufactured to TS 16949 standards.
Microchip KSZ8081MLXIA-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8081MLXIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.