
10/100 Mbps Ethernet Physical Layer Transceiver, featuring a single-channel interface and a 3.3V nominal supply voltage. This 24-terminal Quad Flat No-Lead (QFN) package, with JEDEC code S-XQCC-N24, measures 4mm x 4mm. Operating within a commercial temperature range of 0°C to 70°C, this component is manufactured to TS 16949 screening levels.
Sign in to ask questions about the Microchip KSZ8081RNACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8081RNACA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8081RNACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.