The KSZ8081RNBCA-G3XX-TR is a quad-SPI network interface IC from Microchip, operating within a commercial temperature range of 0 to 70 degrees Celsius. This device features a 32-terminal quad-flat no-lead (QFN) package, measuring 5mm in width and length. It is designed to operate at a nominal supply voltage of 3.3V and is compliant with the TS 16949 screening level.
Microchip KSZ8081RNBCA-G3XX-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.