The KSZ8081RNDCA is a quad-port Ethernet switch with 24 terminals in a QFN-24 package. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device meets the TS 16949 screening level and is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |