
Industrial-grade Ethernet PHY with 10/100Mbps speeds, operating from a 3.3V supply. Features a 24-terminal, 4x4mm QFN EP package with quad terminal position. Supports a single Ethernet function across an industrial temperature range of -40°C to 85°C. Manufactured to TS 16949 screening levels.
Microchip KSZ8081RNDIA-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8081RNDIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.