
The KSZ8091RNBCA is a 100Mbps Ethernet PHY from Microchip, packaged in a QFN-32 lead free package. It operates over a supply voltage of 3.3V and has a maximum operating temperature of 70°C. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip KSZ8091RNBCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8091RNBCA technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8091RNBCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
