
The KSZ8091RNBIATR is a 100Mbps Ethernet PHY from Microchip, packaged in a QFN package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device requires an operating supply voltage of 3.3V and has a maximum supply current of 47A. It is designed for full duplex operation and is compatible with 10/100 BASE-TX standards.
Sign in to ask questions about the Microchip KSZ8091RNBIATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8091RNBIATR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Standard | 10/100 BASE-TX |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8091RNBIATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
