Microchip KSZ8381Q technical specifications.
| Package/Case | PQFP |
| Core Architecture | RISC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8381Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
