
Industrial temperature grade 7-port Ethernet switch IC, featuring 128 terminals in a 14mm x 14mm QUAD terminal position JEDEC S-PQFP-G128 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. This integrated circuit offers a single network interface function.
Microchip KSZ8567STXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8567STXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.