
Single-channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features a 48-pin LQFP package for surface mounting, operating from a 2.97V to 3.63V supply range with a nominal 3.3V. This component offers full-duplex communication and operates within a temperature range of -40°C to 85°C. Supplied in trays with 250 units, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8721BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 151mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 151mA |
| Supply Voltage-Nom | 3.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8721BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
