
Industrial-grade Ethernet transceiver IC featuring a 1.2V nominal supply voltage. This 80-terminal, quad-positioned component operates across an industrial temperature range of -40°C to 85°C. Packaged in an S-PQFP-G80 format with dimensions of 10mm x 10mm, it offers a single network interface function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8775CLXIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8775CLXIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.