64-terminal, QUAD-position, 8mm x 8mm S-XQFN-N64 packaged IC controller for Ethernet network interfaces. Features a 1.2V nominal supply voltage and a commercial temperature grade, operating between 0°C and 70°C. Designed for TS 16949 screened applications.
Microchip KSZ8794CNXCC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8794CNXCC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.