The KSZ8841-PMQL is a commercial temperature quad QFP package interface IC from Microchip. It has 128 terminals and operates at a supply voltage of 1.2V. The device is designed to function within a temperature range of 0 to 70 degrees Celsius. The package dimensions are 14mm wide and 20mm long.
Microchip KSZ8841-PMQL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8841-PMQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.