The KSZ8842-16MBLI is a 100-terminal interface IC from Microchip, designed for industrial-grade applications. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 1.2V. The device is packaged in a S-PBGA-B100 package type, measuring 10mm in width and length. It features a single function and is suitable for use in network interface applications.
Microchip KSZ8842-16MBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8842-16MBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.