The KSZ8842-PMBL is a 100-pin S-PBGA-B100 interface IC from Microchip, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 1.2V. The device is packaged in a 9mm x 9mm LFBGA-100 package, with terminals positioned on the bottom. This interface IC is suitable for use in network interface applications.
Microchip KSZ8842-PMBL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8842-PMBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.