The KSZ8842-PMBL-TR is a commercial-grade network interface IC with a maximum operating temperature of 70°C and a nominal supply voltage of 1.2V. It features 100 terminals and is packaged in a 9x9mm LFBGA-100 package. The IC is designed for use in network interface applications and has a temperature grade of COMMERCIAL.
Microchip KSZ8842-PMBL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8842-PMBL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.