The KSZ8842-PMQL is a quad-quad interface IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 128 terminals and is available in a commercial temperature grade. The device is packaged in a 14mm wide and 20mm long R-PQFP-G128 package. It operates at a nominal supply voltage of 1.2 volts.
Microchip KSZ8842-PMQL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8842-PMQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.