
The KSZ8851-16MLL-EVAL is a 3.3V SPI evaluation kit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and cable mount. The kit is designed for use with the LinkMD series of integrated circuits.
Microchip KSZ8851-16MLL-EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LinkMD® |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8851-16MLL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
