Single-chip Ethernet controller supporting 10Mbps and 100Mbps speeds. Features a 1.8V nominal supply voltage and operates across an industrial temperature range from -40°C to 85°C. Housed in a 48-pin LQFP package with quad terminal positioning.
Microchip KSZ8851-16MLLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8851-16MLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.